Analog Devices MAX4519CSD

Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers | IC MULTIPLEXER 2X2 14SOIC
$ 2.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4519CSD.

Augswan

Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4519CSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 3.311
$ 3.311
Stock
175,174
125,800
125,800
Authorized Distributors
1
5
5
Case/Package
SOIC
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
150 ns
-
-
Turn-Off Delay Time
150 ns
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
8 V
-
-
Max Supply Current
1 µA
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
-
-
-
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4518CSD+
Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
Analog DevicesMAX4581ESE+
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
Analog DevicesMAX4581LESE+
IC MULTIPLEXER 8X1 16SOIC / 1 Circuit IC Switch 8:1 80Ohm 16-SOIC
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4519CSD provided by its distributors.

Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers | IC MULTIPLEXER 2X2 14SOIC
Analog Multiplexer Dual 2:1 14-Pin SOIC N
2-CHANNEL DIFFERENTIAL MULTIPLEXER PDSO14
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated