Analog Devices MAX412BCSA

OP Amp Dual GP ±5.25V/10.5V 8-Pin SOIC N
$ 2.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX412BCSA.

_legacy Avnet

Datasheet13 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX412BCSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 4.03
$ 4.03
Stock
223,136
307,615
307,615
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
8
8
Number of Circuits
2
2
2
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
28 MHz
28 MHz
28 MHz
Input Offset Voltage (Vos)
120 µV
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
96 dB
96 dB
96 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
4.8 V
4.8 V
4.8 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Related Parts

Analog DevicesMAX412ESA+T
Op Amp Dual Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N T/R
Analog DevicesMAX412ESA
IC OPAMP GP 2 CIRCUIT 8SOIC / Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps
Analog DevicesMAX412BESA
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.35muA -6V 28000kHz
ISL28227FBZ Pb-Free Precision Low Noise Operational Amplifier; SOICN-8
Analog DevicesLT1498HS8#PBF
IC OPAMP GP 10.5MHZ RRO 8SO / Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube
Texas InstrumentsLMV722MX/NOPB
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX412BCSA provided by its distributors.

OP Amp Dual GP ±5.25V/10.5V 8-Pin SOIC N
2.5mA(x2 Channels) 4.5V/μs 28MHz 35mA 120μV 80nA SOIC-8 SMD mount
IC OP AMP DUAL LN LV PREC 8-SOIC
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated