Analog Devices MAX412ESA+T

Op Amp Dual Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N T/R
$ 9.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX412ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-26.65%

CAD Models

Download Analog Devices MAX412ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX412BCSA+T
2.5mA(x2 Channels) 4.5V/μs 28MHz 35mA 2 5V 10.5V 120μV 80nA SOIC-8 SMD mount 1.5mm(height)
Analog DevicesMAX412BCSA
OP Amp Dual GP ±5.25V/10.5V 8-Pin SOIC N
Analog DevicesMAX412BESA
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.35muA -6V 28000kHz
ISL28227FBZ Pb-Free Precision Low Noise Operational Amplifier; SOICN-8
Analog DevicesLT1498HS8#PBF
IC OPAMP GP 10.5MHZ RRO 8SO / Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube
Analog DevicesLT1457S8
Dual, Precision JFET Input Op Amp | IC OPAMP JFET 2 CIRCUIT 8SO

Descriptions

Descriptions of Analog Devices MAX412ESA+T provided by its distributors.

Op Amp Dual Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N T/R
Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps
2.5mA(x2 Channels) 4.5V/μs 28MHz 35mA 120μV 80nA SOIC-8 SMD mount,glue mount
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX412ESA-T
  • MAX412ESAT