What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3668EHJ

S-PQFP-G32 QUAD TIN LEAD Non-RoHS Compliant laser driver -40C~85C 38mA 5mm 3.3V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3668EHJ.

iiiC

Datasheet12 pages21 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 6.518
$ 6.518
Stock
147,178
505,268
505,268
Authorized Distributors
0
1
1
Data Rate
622 Mbps
622 Mbps
622 Mbps
Max Supply Voltage
5 V
-
-
Min Supply Voltage
3.14 V
-
-
Max Output Current
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Packaging
Bulk
Tape & Reel (TR)
Tape & Reel (TR)
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
38 mA
38 mA
38 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V

Related Parts

MicrochipATMEGA48-20AU
In a Pack of 5, Microchip, 8bit AVR Microcontroller, 20MHz, 4 kB Flash, 32-Pin TQFP
MicrochipATMEGA8L-8AU
ATMEGA8L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 32-PIN TQFP
MicrochipATMEGA8A-AU
ATmega Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-32
Texas InstrumentsTVP5150AM1IPBSR
Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85
Texas InstrumentsDAC8541Y/250
DAC 1-CH Resistor-String 16-bit 32-Pin TQFP T/R
Texas InstrumentsPCM2706PJT
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 48KSPS, TQFP-32

Descriptions

Descriptions of Analog Devices MAX3668EHJ provided by its distributors.

S-PQFP-G32 QUAD TIN LEAD Non-RoHS Compliant laser driver -40C~85C 38mA 5mm 3.3V
+3.3V, 622 MEGA BITS/SEC SDH/SONET LASER DRIVER WITH AUTOMATIC POWER CONTROL Interface Circuit, BIPolar, PQFP32
Laser Driver 0.622Gbps 1-CH 32-Pin TQFP
IC LASER DRV 622MBPS 5.5V 32TQFP
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: HTFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated