Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX362EPE

Quad 1-CHANNEL Sgl Pole Sgl Throw Switch PDIP16
$ 4.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX362EPE.

SHENGYU ELECTRONICS

Datasheet10 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX362EPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.51
$ 1.44
$ 1.44
Stock
140,123
111,899
111,899
Authorized Distributors
1
2
2
Case/Package
DIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
250 ns
250 ns
Turn-Off Delay Time
-
210 ns
210 ns
Min Supply Voltage
10 V
13 V
13 V
Max Supply Voltage
30 V
36 V
36 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX362CPE+
Through Hole ROHS3Compliant SEPARATE OUTPUT Lead Free Switch IC 60dB 4pF 4pF 85Ohm 5pC
Analog DevicesDG442CJ
IC SWITCH SPST-NOX4 85OHM 16DIP / 4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Analog DevicesDG405CJ
Analog Switch Dual DPST 16-Pin DIP Tube

Descriptions

Descriptions of Analog Devices MAX362EPE provided by its distributors.

QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
Analog Switch Quad SPST 16-Pin PDIP Tube
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SW QUAD ANLG PREC SPST 16-DIP
IC SWITCH SPST-NOX4 85OHM 16DIP
Precision, Quad, SPST Analog Switches

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated