Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DG405CJ

Analog Switch Dual DPST 16-Pin DIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG405CJ.

_legacy Avnet

Datasheet8 pages26 years ago

CAD Models

Download Analog Devices DG405CJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.86
$ 16.86
Stock
86,727
150,162
150,162
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
150 ns
-
-
Turn-Off Delay Time
100 ns
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
20 V
-
-
Max Supply Current
1 µA
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
2
2
2

Related Parts

Analog DevicesDG442CJ
IC SWITCH SPST-NOX4 85OHM 16DIP / 4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Analog DevicesDG405DJ
Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 72dB 12pF 12pF 45Ohm 10pC
Analog DevicesMAX351EPE
Precision, Quad, SPST Analog Switches | IC SWITCH QUAD SPST 16DIP

Descriptions

Descriptions of Analog Devices DG405CJ provided by its distributors.

Analog Switch Dual DPST 16-Pin DIP Tube
DPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH DPST-NOX2 45OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated