Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3370EXK

Tristate,Open drain 1 1.6V 5.5V 3Mbps Bidirectional 2.5V~5.5V 1.6V~5.5V SOT-323 SMD mount 2mm*1.25mm*1.1mm
$ 1.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3370EXK.

_legacy Avnet

Datasheet10 pages17 years ago
Datasheet10 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3370EXK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 2.728
$ 2.728
Stock
247,867
582,677
582,677
Authorized Distributors
1
6
6
Case/Package
-
SC
SC
Number of Pins
5
5
5
Logic Function
Translator
Translator
Translator
Number of Channels
-
1
1
Propagation Delay
-
50 ns
50 ns
Data Rate
-
3 Mbps
3 Mbps
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
-
-

Descriptions

Descriptions of Analog Devices MAX3370EXK provided by its distributors.

Tristate,Open drain 1 1.6V 5.5V 3Mbps Bidirectional 2.5V~5.5V 1.6V~5.5V SOT-323 SMD mount 2mm*1.25mm*1.1mm
Voltage Level Translator 5-Pin SC-70
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;
IC TRANSLTR BIDIRECTIONAL SC70-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated