Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3235EEPP

Line Transceiver 2-Driver 2-Receiver RS-232 EIA/TIA-232/V.28/V.24 250kbps 20-Pin PDIP
$ 5.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3235EEPP.

SHENGYU ELECTRONICS

Datasheet12 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.2
$ 3.75
Stock
99,845
91,482
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesMAX3233ECPP
Dual Transmitter/Receiver RS-232 20-Pin PDIP N
Analog DevicesMAX3233ECPP+G36
Line Transceiver 2-Driver 2-Receiver RS-232 EIA/TIA-232 250kbps 20-Pin PDIP
Analog DevicesMAX3235ECPP+G36
Line Transceiver 2-Driver 2-Receiver RS-232 EIA/TIA-232/V.28/V.24 250kbps 20-Pin PDIP
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Analog DevicesADM233LJN
R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 650mV 24.51mm 120Kbps 0C~70C

Descriptions

Descriptions of Analog Devices MAX3235EEPP provided by its distributors.

Line Transceiver 2-Driver 2-Receiver RS-232 EIA/TIA-232/V.28/V.24 250kbps 20-Pin PDIP
±15kV ESD-Protected, 1μA, 250kbps, 3.3V/5V, Dual RS-232 Transceivers with Internal Capacitors | IC TXRX RS232 DUAL 250KBPS 20DIP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated