Analog Devices MAX314CPE

Analog Switch Quad SPST 16-Pin PDIP N
$ 3.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX314CPE.

SHENGYU ELECTRONICS

Datasheet12 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX314CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.83
$ 11.77
$ 11.77
Stock
68,491
222,437
222,437
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
275 ns
-
-
Turn-Off Delay Time
235 ns
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
30 V
-
-
Max Supply Current
1 µA
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
-
-

Related Parts

Analog DevicesMAX4621EPE
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
Analog DevicesMAX4623CPE
Analog Switch Dual DPST 16-Pin PDIP N
Analog DevicesMAX4623EPE
Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 62dB 34pF 34pF 5Ohm 480pC
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Texas InstrumentsMAX232NG4
Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube
RenesasHIN232ACP
High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V HS 16-DIP

Descriptions

Descriptions of Analog Devices MAX314CPE provided by its distributors.

Analog Switch Quad SPST 16-Pin PDIP N
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
SWITCH QUAD SPST, DIP16, 314; Analogue switch type:Quad SPST; Case style:DIP; Temperature, operating range:0°C to +70°C; Base number:314; Channels, No. of:4; IC Generic number:314; Logic function number:314; Pins, No. of:16; Resistance, Rds on:10ohm; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated