Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX310CPE

Video Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
$ 7.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX310CPE.

IHS

Datasheet7 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX310CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-06-17
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Analog DevicesMAX310EPE
Analog Multiplexer Single 8:1 16-Pin PDIP N
Analog DevicesMAX311CPE
single-phase,bidirectional 2 9V 33V PDIP-16 Through hole mounting 4.45mm(height)
Analog DevicesMAX4708EPE+
Analog Multiplexer Single 8:1 16-Pin PDIP N
HI-508A Series ± 15 V 180 Ohm 8 x 1 Through Hole CMOS Analog MUXs - PDIP-16
RenesasHI1-0508-2
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
HI-508A Series ± 15 V 1.8 kOhm 8 x 1 Through Hole CMOS Analog MUXs - DIP-16

Descriptions

Descriptions of Analog Devices MAX310CPE provided by its distributors.

Video Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
Analog Multiplexer Single 8:1 16-Pin PDIP N
Through Hole Non-RoHS Compliant Video Break-Before-Make Video Switch IC 250Ohm 0C~70C TA 9V~36V ±4.5V~18V
IC VIDEO MULTIPLEXER 8X1 16DIP
VIDEO MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
MAX310 CMOS RF/VIDEO MULTIPLEXER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated