Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX275BEPP+

Active Filter Single Continuous Time Low Pass/Band Pass 4th Order 300kHz 20-Pin PDIP N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX275BEPP+.

Ciiva

Datasheet28 pages23 years ago

_legacy Avnet

SHENGYU ELECTRONICS

iiiC

ShanghaiCT

CAD Models

Download Analog Devices MAX275BEPP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10
Stock
108,068
80,059
Authorized Distributors
0
1
Case/Package
PDIP
PDIP
Number of Pins
20
20
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
4.74 V
4.74 V
Max Supply Voltage
11 V
11 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX275ACPP+
Active Filter Single Continuous Time Low Pass/Band Pass 4th Order 300kHz 20-Pin PDIP N
Analog DevicesMAX275AEPP+
Active Filter Single Continuous Time Low Pass/Band Pass 4th Order 300kHz 20-Pin PDIP N
Texas InstrumentsADC0820CCN
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesMAX260BCNG+
Tube MAX260 Universal Switched Capacitor e3 interface filter -6.3V 30.545mm 7.5kHz 70C
MicrochipPIC16F631-I/P
IC MCU 8BIT 1.75KB FLASH 20DIP / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 20-PDIP
MicrochipPIC16F690-I/P
7KB 2V~5.5V PIC 256Byte 20MHz FLASH 18 DIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Analog Devices MAX275BEPP+ provided by its distributors.

Active Filter Single Continuous Time Low Pass/Band Pass 4th Order 300kHz 20-Pin PDIP N
Tube e3 IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY Tin (Sn) interface filter 11V 85C 20mA
CONTINUOUS TIME FILTER BUTTERWORTH/BESSEL/CHEBYSHEV LOWPASS/BANDPASS PDIP20
Low-Noise Continuous-Time Filters Eliminate Clock Noise and Aliasing
Ciiva
IC FILTER 300KHZ LOWPASS 20DIP
Active Filters; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Peak Reflow Temperature (C): 260;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated