Microchip PIC16F631-I/P

IC MCU 8BIT 1.75KB FLASH 20DIP / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 20-PDIP
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F631-I/P.

element14 APAC

Datasheet306 pages18 years ago

Microchip

Farnell

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-15.38%

CAD Models

Download Microchip PIC16F631-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.825
$ 1.785
Stock
109,596
115,094
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
18
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
1.8 kB
1 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2034-05-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipPIC16F690-I/P
7KB 2V~5.5V PIC 256Byte 20MHz FLASH 18 DIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC16F677-I/P
MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, PDIP-20 | Microchip Technology Inc. PIC16F677-I/P
MicrochipPIC16F687-I/P
MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, PDIP-20 | Microchip Technology Inc. PIC16F687-I/P

Descriptions

Descriptions of Microchip PIC16F631-I/P provided by its distributors.

IC MCU 8BIT 1.75KB FLASH 20DIP / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 20-PDIP
PIC16F Series 1.75 kB Flash 64 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20
MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive 20-Pin PDIP Tube
PIC MCU, 8-bit, 20MHz, 4Kbit Flash, 1.75KB RAM, Brown-out Detect/Reset, POR, WDT, Internal, 18-Pin, I2C, SPI, 128x8, PDIP-20, TH, 26.16mm × 6.35mm × 3.3mm
MCU, 8BIT, PIC16, 20MHZ, DIP-20; Product Range: PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 64Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 18I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F631-I/P.
  • PIC16F631-IP
  • PIC16F631I/P
  • PIC16F631IP