Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX233CPP

Receiver, Line; 20 Plastic DIP; RS-232; 120kbps; 5V; 4muA Is; 842mW; 300degC; 1.4V(TH Lo
$ 10.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX233CPP.

Augswan

Datasheet38 pages16 years ago

DigiKey

ShanghaiCT

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX233CPP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.29
$ 18.35
$ 18.35
Stock
121,158
190,074
190,074
Authorized Distributors
1
5
5
Case/Package
DIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Descriptions

Descriptions of Analog Devices MAX233CPP provided by its distributors.

Receiver, Line; 20 Plastic DIP; RS-232; 120kbps; 5V; 4muA Is; 842mW; 300degC; 1.4V(TH Lo
EAR99 MAX233 Tube INTERNAL CHARGE PUMP interface transceiver 5V 10mA 2.259996g 10mus
Dual Transmitter/Receiver RS-232 20-Pin PDIP N Tube / +5V-Powered, Multichannel RS-232 Drivers/Receivers | IC TXRX 2/2 FULL RS232 20DIP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
DUAL DRIVER/RECEIVER, DIP20, 233; No. of Pins: 20Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 233; Device Marking: MAX233CPP; IC Generic Number: 233; IC
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX233 CPP