Analog Devices MAX232EEWE

TOTEM-POLE INVERTED SMD/SMT Non-RoHS Compliant Transceiver -40C~85C 5V 120Kbps 1mus

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX232EEWE.

Augswan

Datasheet26 pages16 years ago

Components Direct

DigiKey

_legacy Avnet

CAD Models

Download Analog Devices MAX232EEWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.832
$ 6.832
Stock
95,840
234,116
234,116
Authorized Distributors
0
6
6
Case/Package
SOIC
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM202EARNZ
Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC N, Tube
Analog DevicesADM1181AARWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC
RenesasHIN202ECBZ
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
Analog DevicesMAX232ECWE+T
MAX232 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver -SOIC-16W
Analog DevicesMAX232ACSE+
MAX232 Series 116kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16N

Descriptions

Descriptions of Analog Devices MAX232EEWE provided by its distributors.

TOTEM-POLE INVERTED SMD/SMT Non-RoHS Compliant Transceiver -40C~85C 5V 120Kbps 1mus
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
IC, TRANSCEIVER, SMD, SOIC16, 232; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:232; IC Generic Number:232; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:CMOS Dual RS232 Transmitter / Receiver; Logic Function Number:232; No. of Drivers:2; No. of Receivers:2; No. of Transceivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Termination Type:SMD
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated