Analog Devices MAX232ACSE+

MAX232 Series 116kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16N
$ 7.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX232ACSE+.

element14 APAC

Datasheet39 pages11 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices MAX232ACSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM202EARNZ
Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC N, Tube
Analog DevicesADM1181AARWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
Analog DevicesADM1181AARWZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesMAX232ACWE+
MAX232 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesMAX232ACWE+T
MAX232 Series 116 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesMAX232AESE+T
IC RS-232 DRVR/RCVR 16-SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX232ACSE+ provided by its distributors.

MAX232 Series 116kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16N
Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC N, Tube
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface receiver 5V 0.00004A 547.485991mg 1mus
RS232 TRANSCEIVER, 120KBPS, NSOIC-16; IC Type:RS232 Transceiver; No. of Receivers:2Receivers; No. of Transmitters:2; Communication Mode:-; Data Rate Max:200Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Pins:16Pins RoHS Compliant: Yes
IC, TRANSCEIVER, SMD, SOIC16, 232; Device Type:Line Driver / Receiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX232; SVHC:No SVHC (15-Jun-2015); Base Number:232; Data Rate:200Kbps; Device Marking:MAX232ACSE+; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:CMOS Dual RS232 Transmitter / Receiver; Logic Function Number:232; No. of Transceivers:1; Operating Temperature Range:0°C to +70°C; Supply Current:4mA; Supply Voltage Range:4.5V to 5.5V
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 232 ACSE+
  • MAX232ACSE+.
  • MAX232ACSE+..