What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1896EUT#TG16

Conv DC-DC Single Step Up 2.6V to 5.5V 6-Pin SOT-23
$ 1.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1896EUT#TG16.

Farnell

Datasheet10 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1896EUT#TG16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 2.82
$ 2.82
Stock
178,903
894,644
894,644
Authorized Distributors
1
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
1.8 MHz
1.4 MHz
1.4 MHz
Min Input Voltage
2.6 V
2.6 V
2.6 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.6 V
-
-
Max Output Voltage
13 V
-
-
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Related Parts

Analog DevicesMAX1920EUT+T
MAX1920 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 3.6V 2.9mm 400mA 1.2MHz
Texas InstrumentsTPS61071TDDCRQ1
boost converterType Adjustable 1.8V~5.5V 0.9V~5.5V 455mA SOT-23-THIN DC-DC Converters ROHS
Texas InstrumentsTLV61220DBVR
0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
Analog DevicesMAX1921EUT30+T
Buck Switching Regulator IC Positive Fixed 3V 1 Output 400mA SOT-23-6
Analog DevicesMAX1921EUT33+T
0.95 A SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX PDSO6
Texas InstrumentsLMR14006YDDCT
SIMPLE SWITCHER® 4-V to 40-V, 600-mA step-down converter with Low Iq 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices MAX1896EUT#TG16 provided by its distributors.

Conv DC-DC Single Step Up 2.6V to 5.5V 6-Pin SOT-23
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC/DC CONV, BOOST, 1.4MHZ, SOT-23-6; Topology: Boost (Step Up); Input Voltage Min: 2.6V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 6Pins; Output Current: 500mA; Output Vo

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated