What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1818EUT33

Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.215V Dropout, CMOS, PDSO6
$ 1.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1818EUT33.

_legacy Avnet

Datasheet9 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.24
$ 2.156
$ 2.156
Stock
167,139
911,359
911,359
Authorized Distributors
1
6
6
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
-
5.5 V
5.5 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
-
-
-
Output Current
-
500 mA
500 mA
Dropout Voltage
-
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
SOT-23-6
SOT-23-6
Number of Pins
-
6
6

Related Parts

LDO, 0.5VDO, 0.5A, 3.3V, 1%, 5SOT23; Primary Input Voltage:12V; Output Voltage F
LDO, 0.5VDO, 0.5A, 5V, 1%, 5SOT23; Primary Input Voltage:12V; Output Voltage Fix
MicrochipMIC5219YM5-TR
MIC5219 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5
Texas InstrumentsTPS73601DBVT
LDO Regulator Pos 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73625DBVT
LDO VOLTAGE REGULATOR, 2.5V, 0.4A, 5-SOT-23, FULL REEL
Texas InstrumentsTPS73618DBVT
LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX1818EUT33 provided by its distributors.

Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.215V Dropout, CMOS, PDSO6
LDO Regulator Pos 1.25V to 5V3.3V 0.5A 6-Pin SOT-23
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1818EUT-33
  • MAX1818EUT33#