Analog Devices AD7472ARZ

1.75 MSPS, 4 mW 10-Bit-12-Bit Parallel ADCs | IC ADC 12BIT SAR 24SOIC
$ 18.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7472ARZ.

Upverter

Datasheet20 pages23 years ago

Analog Devices

element14 APAC

Arrow Electronics

iiiC

Inventory History

3 month trend:
-7.95%

CAD Models

Download Analog Devices AD7472ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.674
$ 10.03
$ 10.03
Stock
172,224
159,123
159,123
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
1.5 Msps
1.5 Msps
1.5 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1.8 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7472YR-REEL7
ADC Single SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W T/R
Analog DevicesAD7472YR-REEL
IC ADC 12BIT SAR 24SOIC
Analog DevicesAD7472AR
1-Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W Tube
Texas InstrumentsTLV1571CDW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC 0 to 70
Texas InstrumentsTLV1571IDW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC -40 to 85
Texas InstrumentsADC10664CIWM/NOPB
10-Bit 360 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7472ARZ provided by its distributors.

1.75 MSPS, 4 mW 10-Bit-12-Bit Parallel ADCs | IC ADC 12BIT SAR 24SOIC
ADC, 12bit, 1.5Msps, 1Ch, Single-Ended, SAR, 2.7V~5.25V, SOIC-24, SMD, 2.35mm H
ANALOG DEVICES AD7472ARZAnalogue to Digital Converter, 12 bit, 1.5 MSPS, Single, 2.7 V, 5.25 V, SOIC
12-Bit, 2.7 V to 5.25 V, 1.5 MSPS Low Power ADC
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO24
24-SOIC (0.295 7.50mm Width) AD7472 PRODUCTION (Last Updated: 3weeks ago) Tube analog digital converter 2.35mm 1.5Msps 12mW 0.538mus
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated