Analog Devices MAX1700EEE

1.8 A Switching Regulator 340 Khz Switching Freq-max PDSO16
$ 4.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1700EEE.

_legacy Avnet

Datasheet16 pages27 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.12
$ 6.457
Stock
239,991
204,607
Authorized Distributors
1
4
Case/Package
-
QSOP
Number of Pins
-
16
Number of Outputs
1
1
Max Output Current
-
800 mA
Switching Frequency
-
300 kHz
Min Input Voltage
-
700 mV
Max Input Voltage
-
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
96 %
Synchronous Rectifier
-
Yes

Related Parts

Analog DevicesMAX1701EEE+
1.8 A SWITCHING REGULATOR 340 kHz SWITCHING FREQ-MAX PDSO16
Analog DevicesMAX1705EEE+
Low-Noise, Dual-Output Converter Powers PA and Radio Baseband and Logic In Cellular Phones
Analog DevicesMAX1706EEE+
Low-Noise, Dual-Output Converter Powers PA and Radio Baseband and Logic In Cellular Phones
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX1700EEE provided by its distributors.

1.8 A SWITCHING REGULATOR 340 kHz SWITCHING FREQ-MAX PDSO16
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
1-CELL TO 3-CELL, HIGH-POWER (1AMP), LOW-NOISE, STEP-UP DC-DC CONVERTER Switching Regulator, Voltage-mode, 1.8A, 340kHz Switching Freq-Max, CMOS, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated