Analog Devices MAX1705EEE+

Low-Noise, Dual-Output Converter Powers PA and Radio Baseband and Logic In Cellular Phones
$ 9.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1705EEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+35.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1705EEE+.

Related Parts

Analog DevicesMAX1706EEE+
Low-Noise, Dual-Output Converter Powers PA and Radio Baseband and Logic In Cellular Phones
Analog DevicesMAX1701EEE+
1.8 A SWITCHING REGULATOR 340 kHz SWITCHING FREQ-MAX PDSO16
Analog DevicesMAX1700EEE
1.8 A SWITCHING REGULATOR 340 kHz SWITCHING FREQ-MAX PDSO16
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX1705EEE+ provided by its distributors.

Low-Noise, Dual-Output Converter Powers PA and Radio Baseband and Logic In Cellular Phones
Ciiva
NO Boost type 1 Boost 2.5V~5.5V 1A 0.9V~5.5V 340kHz SSOP-16_150mil DC-DC Converters ROHS
1 to 3 Cell, High Current, Low-Noise, Step-Up DC-DC Converters with Linear Regulator
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.85A 16-Pin QSOP Tube
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Converter, Reg, 1705, Qsop16; Topology:Boost (Step Up); Input Voltage Min:900Mv; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Qsop; No. Of Pins:16Pins; Output Current:850Ma; Output Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1705EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1705EEE+.