Analog Devices MAX160CPN

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP18
$ 18.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX160CPN.

DigiKey

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX160CPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.35
$ 8.99
$ 8.99
Stock
112,915
255,502
255,502
Authorized Distributors
1
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
250 ksps
66.7 ksps
66.7 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX165BEPN+
45dB 200kS/s 8bit 1 Parallel Single-Ended SAR PDIP-18 Through hole mounting 4.45mm(height)
Analog DevicesMAX165ACPN+
5V 45dB 200Ksps 8bit 1 8 Parallel Single-Ended 5V SAR PDIP-18 Through hole mounting 4.45mm(height)
Analog DevicesMAX165BCPN+
Unipolar DUAL External Internal SAR Analog to Digital Converter 0.39% 0C~70C 5V 12Weeks
Analog DevicesAD7574JNZ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP N Tube
Texas InstrumentsADC0803LCN
Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0844CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24

Descriptions

Descriptions of Analog Devices MAX160CPN provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP18
5V 250Ksps 8 Parallel Single-Ended 5V SAR PDIP-18 Through hole mounting
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated