Analog Devices MAX138CMH

Single-phase power supply QFP SMD mount 10mm*10mm*2.45mm
$ 7.61

Price and Stock

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipTC7116CKW
Microchip TC7116CKW, 3-1/2 digit Serial ADC, Differential Input, 44-Pin PQFP
MicrochipTC7107CKW713
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
MicrochipTC7117CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP
Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter 0.05% 70C 2V 6Weeks
Analog DevicesMAX136CMH+D
Low Power, 31⁄2 Digit A/D Converter with Display Hold
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44

Descriptions

Descriptions of Analog Devices MAX138CMH provided by its distributors.

Single-phase power supply QFP SMD mount 10mm*10mm*2.45mm
ADC Single Dual Slope 3 1/2Digit LCD 44-Pin MQFP
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 44; Package Code: QFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated