Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX134CMH

FPGA Arria® II GX Family 89178 Cells 500MHz 40nm Technology 0.9V 572-Pin FC-FBGA

Price and Stock

CAD Models

Download Analog Devices MAX134CMH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipTC7116CKW
Microchip TC7116CKW, 3-1/2 digit Serial ADC, Differential Input, 44-Pin PQFP
MicrochipTC7107CKW713
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
MicrochipTC7117CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP
MicrochipTC7106CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, MQFP
Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter 0.05% 70C 2V 6Weeks
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44

Descriptions

Descriptions of Analog Devices MAX134CMH provided by its distributors.

FPGA Arria® II GX Family 89178 Cells 500MHz 40nm Technology 0.9V 572-Pin FC-FBGA
GULL WING QUAD Not Qualified BIPOLAR Analog to Digital Converter 1% 70C 0.4V 1997
ADC Single Dual Slope 20sps 3 3/4Digit BCD 44-Pin MQFP
A/D CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 44; Package Code: QFP; Package Shape: SQUARE;
MAX134 3 3/4 DIGIT DMM CIRCUIT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated