Analog Devices MAX130EPL+

Serial PDIP-40 Through hole mounting 4.45mm(height)
$ 8.06

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX130EPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.06
$ 5.698
$ 5.698
Stock
137,028
136,287
136,287
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
40
40
Number of Bits
-
3
3
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

MicrochipMCP3008-I/P
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMCP3208-CI/P
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMCP3202-CI/P
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 8-Pin.
Texas InstrumentsADC0832CCN/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 8-Pin MDIP Rail
Texas InstrumentsADC0831CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDIP8
Texas InstrumentsTLC1543CN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX130EPL+ provided by its distributors.

Serial PDIP-40 Through hole mounting 4.45mm(height)
ADC Single Dual Slope 3 1/2Digit LCD 40-Pin PDIP
IC ADC 3 1/2 DIGIT W/REF 40-DIP
ADC, DUAL-SLOPE; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated