Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX122AENG+

ADC Single SAR 333ksps 12-bit Parallel 24-Pin PDIP N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX122AENG+.

_legacy Avnet

Datasheet16 pages23 years ago

Ciiva

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX122AENG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81.856
$ 81.856
Stock
51,438
108,507
108,507
Authorized Distributors
0
5
5
Case/Package
-
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
333 ksps
333 ksps
333 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Analog DevicesMAX122BCNG+
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin PDIP N / IC ADC 12BIT 333KSPS 24-DIP
Analog DevicesMAX122BENG+
ADC Single SAR 333ksps 12-bit Parallel 24-Pin PDIP N
Analog DevicesMAX122ACNG+
ADC Single SAR 333ksps 12-bit Parallel 24-Pin PDIP N
Analog DevicesLTC1275BCN#PBF
1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesLTC1272-3CCN#PBF
5V 72dB 250Ksps 12-bit 1 12 Parallel Single-Ended 5V SAR ADC PDIP-24 TH
Analog DevicesLTC1272-8CCN#PBF
1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX122AENG+ provided by its distributors.

ADC Single SAR 333ksps 12-bit Parallel 24-Pin PDIP N
Bipolar External Internal SAR BICMOS Analog to Digital Converter -40C~85C 5V 11Weeks 315mW
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated