Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX122BENG+

ADC Single SAR 333ksps 12-bit Parallel 24-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX122BENG+.

Ciiva

Datasheet15 pages11 years ago

Augswan

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX122BENG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX122ACNG+
ADC Single SAR 333ksps 12-bit Parallel 24-Pin PDIP N
Analog DevicesMAX122BCNG+
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin PDIP N / IC ADC 12BIT 333KSPS 24-DIP
Analog DevicesAD7862ANZ-10
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMAX122AENG+
ADC Single SAR 333ksps 12-bit Parallel 24-Pin PDIP N
Analog DevicesLTC1272-8CCN#PBF
1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX122BENG+ provided by its distributors.

ADC Single SAR 333ksps 12-bit Parallel 24-Pin PDIP N
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDIP24
24-DIP (0.300 7.62mm) MAX122 Parallel Serial Tube analog digital converter 30.545mm 333ksps 210mW 11Weeks
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated