Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1204BEPP+

ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1204BEPP+.

_legacy Avnet

Datasheet23 pages13 years ago

DigiKey

CAD Models

Download Analog Devices MAX1204BEPP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.63
$ 15.63
Stock
72,943
65,722
65,722
Authorized Distributors
0
3
3
Case/Package
DIP
-
-
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
133 ksps
133 ksps
133 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX148BCPP+
ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N
Analog DevicesMAX149BCPP
ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N
Analog DevicesMAX1204BCPP+
ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX1204BEPP+ provided by its distributors.

ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
DIP SPI Serial MATTE TIN Tube analog digital converter 4.572mm 133ksps 889mW 2012
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated