Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1204BCAP

ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP
$ 6.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1204BCAP.

SHENGYU ELECTRONICS

Datasheet23 pages13 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices MAX1204BCAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.96
$ 16.043
$ 16.043
Stock
119,741
226,296
226,296
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
133 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX192BEAP+T
ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP T/R
Analog DevicesMAX192BCAP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin SSOP Tube
Analog DevicesMAX148BCAP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin SSOP Tube
Analog DevicesAD7858LARSZ
IC ADC 12BIT SAR 24SSOP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SSOP"
Analog DevicesAD7858LARSZ-REEL
IC ADC 12BIT SAR 24SSOP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SSOP"
Analog DevicesAD7853LARS-REEL
IC ADC 12BIT SAR 24SSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SSOP

Descriptions

Descriptions of Analog Devices MAX1204BCAP provided by its distributors.

ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP
±5V,5V 133Ksps 10 SPI Differential,Single-Ended ±5V,5V SAR SSOP-20 SMD mount
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated