Analog Devices ICM7218BIPI

Led Drvr 64SEGMENT 5V 28-PIN PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7218BIPI.

_legacy Avnet

Datasheet12 pages30 years ago

CAD Models

Download Analog Devices ICM7218BIPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.23
$ 30.23
Stock
188,030
267,521
267,521
Authorized Distributors
0
6
6
Case/Package
PDIP
DIP
DIP
Number of Pins
28
28
28
Number of Outputs
16
16
16
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
6 V
6 V
6 V
Max Output Current
-
-
-
Output Voltage
-
2.5 V
2.5 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
2.5 V
2.5 V
Min Operating Temperature
-20 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Related Parts

Texas InstrumentsTLC5940NT
16-Channel LED Driver w/EEprom DOT Correction & Grayscale PWM Control 28-PDIP -40 to 85
Texas InstrumentsTLC5941NT
16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-PDIP -40 to 85
Analog DevicesICM7218CIPI
8 Digit LED Display Driver | IC DECODR/DVR LED 8DIGIT 28-DIP
Analog DevicesMAX6971ANG+
LED Driver 32 Segment 25000uA Supply Current 24-Pin PDIP N / IC LED DRIVER LINEAR 55MA 24DIP
Analog DevicesMAX6969ANG+
Led Driver, Constant Current, Dip-24; |Maxim Integrated / Analog Devices MAX6969ANG+
Analog DevicesICM7218DIPI
LED Driver 64 Segment 950uA Supply Current 28-Pin PDIP W

Descriptions

Descriptions of Analog Devices ICM7218BIPI provided by its distributors.

LED DRVR 64Segment 5V 28-Pin PDIP
IC DECODR/DVR LED 8DIGIT 28-DIP
8 DIGIT MULTIPLEXED LED DECODER/DRIVER<AZ
LED DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
VFQFPN 5.00X5.00X0.90 MM, 0.50MM

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated