Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS75S

SENSOR DIGITAL -55C-125C 8SOIC / 2.Wire Thermal Watchdog
$ 1.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS75S.

_legacy Avnet

Datasheet14 pages18 years ago

iiiC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS75S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 2.59
$ 2.59
Stock
2,288,492
880,313
880,313
Authorized Distributors
1
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Mount
-
Surface Mount
Surface Mount
Min Operating Temperature
-
-55 °C
-55 °C
Max Operating Temperature
-
125 °C
125 °C
Resolution
-
1.5 B
1.5 B
Accuracy
-
-
-
Interface
-
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices DS75S provided by its distributors.

SENSOR DIGITAL -55C-125C 8SOIC / 2.Wire Thermal Watchdog
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Shape or Style: RECTANGULAR; Body Width: 3.9 inch; Minimum Supply Voltage: 2.7 V;
Tube 2-WIRE INTERFACE Output Switch Programmable Limit Programmable Resolution Shutdown Mode Standby Mode 12 Digital, Local Temperature Sensor 3.9mm 2.7V~5.5V 卤2C (卤3C) 11b
; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:8-SO; No. of Pins:8; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; IC Function:Temperature Sensor IC ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated