Analog Devices DS4426T+T&R

Serial Input Loading 7-BIT Dac QCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS4426T+T&R.

Future Electronics

Datasheet15 pages17 years ago

ShanghaiCT

CAD Models

Download Analog Devices DS4426T+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-04-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Analog DevicesDS4426T+
IC DAC I2C-MARGINING 4CH 28-TQFN / I2C Margining IDAC 7bit 28-Pin TQFN EP
Texas InstrumentsPCM5100PW
100dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
Analog DevicesMAX5384EZT+T
Low-Cost, Low-Power, 8-Bit DACs with 3-Wire Serial Interface in SOT23
IntersilHI5760/6IB
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28
Texas InstrumentsTLC7528CDW
DAC, 8bit, 2 Ch, Parallel, 5V~15V, R-2R, SOIC-20, SMD, 12.8mm L × 2.35mm H
Texas InstrumentsDAC0832LCWM/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices DS4426T+T&R provided by its distributors.

SERIAL INPUT LOADING 7-BIT DAC QCC28
IC Dac I2C-MARGINING 4CH 28-TQFN
I2C Margining IDACs 28-Pin TQFN EP T/R
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS4426T+T$R
  • DS4426TTR