Analog Devices DS4426T+

IC Dac I2C-MARGINING 4CH 28-TQFN / I2C Margining Idac 7 Bit 28-PIN TQFN Ep
$ 1.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS4426T+.

ShanghaiCT

Technical Drawing3 pages8 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices DS4426T+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD5424YCPZ
High Bandwidth 8-Bit Parallel Interface Multiplying D/A Converter
Analog DevicesAD5424YCPZ-REEL7
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.03us Settling Time, PQCC20
Analog DevicesMAX5384EZT+T
Low-Cost, Low-Power, 8-Bit DACs with 3-Wire Serial Interface in SOT23
Analog DevicesDS4426T+T&R
SERIAL INPUT LOADING 7-BIT DAC QCC28
Analog DevicesAD5433YCP-REEL7
Surface Mount QUAD NO LEAD Not Qualified Digital to Analog Converter -40C 0.005mA 4mm 0.5LSB
Texas InstrumentsPCM5100PW
100dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85

Descriptions

Descriptions of Analog Devices DS4426T+ provided by its distributors.

IC DAC I2C-MARGINING 4CH 28-TQFN / I2C Margining IDAC 7bit 28-Pin TQFN EP
28-WFQFN Exposed Pad Current - Unbuffered Current Sink Current Source DS4426 digital to analog converter 5.5V 1.3mus 0.875B 900muA
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;
IC, DAC, TQFN-28; Input Channel Type:Ser; IC, DAC, TQFN-28; Input Channel Type:Serial; Data Interface:I2C, Serial; Supply Voltage Range - Analog:2.7V to 5.5V; Supply Current:900µA; Digital IC Case Style:TQFN; No. of Pins:28; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated