Analog Devices DS4155P+

SMD Crystal Oscillator 155.52MHz 3.3V 10-Pin LCCC EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS4155P+.

_legacy Avnet

Datasheet8 pages17 years ago

Related Parts

VFQFN-10(5x7) Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS4160P+
SMD Crystal Oscillator 160MHz 3.3V 10-Pin LCCC EP
Analog DevicesDS4100H+
IC OSC CLOCK 100MHZ 10-LCCC / Clock Generator 100MHz-OUT 10-Pin LCCC EP
Analog DevicesDS4M133D+33
SMD Crystal Oscillator 133.33MHz 3.3V 10-Pin LCCC EP
InfineonCY22381FXC
CY22381 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator SMT-SOIC-8
InfineonCY22381FXI
PLL Clock Generator, 0 MHz to 166 MHz, 3 Outputs, 3.135 V to 3.465 V, 8 Pins, SOIC

Descriptions

Descriptions of Analog Devices DS4155P+ provided by its distributors.

SMD Crystal Oscillator 155.52MHz 3.3V 10-Pin LCCC EP
LVPECL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 10; Frequency Stability: 50 %; Frequency Adjustment (Mechanical): NO; Package Body Material: CERAMIC;
Oscillator; Frequency:155.52MHz; Frequency Tolerance:± 50ppm; Operating Temperature Range:-40°C to +85°C; Series:DS4-XO; Supply Voltage:3.3V; Package/Case:10-LCCC ;RoHS Compliant: Yes
IC, CRYSTAL OSC, 155.52MHZ 3.465V LCCC10; IC, CRYSTAL OSC, 155.52MHZ 3.465V LCCC10; Clock External Input:No; Frequency:155.52MHz; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:LCC; No. of Pins:10; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated