Analog Devices DS4100H+

IC OSC CLOCK 100MHZ 10-LCCC / Clock Generator 100MHz-OUT 10-Pin LCCC EP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS4100H+.

element14 APAC

Datasheet7 pages17 years ago

ShanghaiCT

CAD Models

Download Analog Devices DS4100H+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

VFQFN-10(5x7) Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS4M133D+33
SMD Crystal Oscillator 133.33MHz 3.3V 10-Pin LCCC EP
Analog DevicesDS4160D+
Clock Oscillator DS4-XO Matte Tin (Sn) BIPOLAR Clock Oscillator IC -40C~85C 0.175ns 3.3V 0.005%
Analog DevicesDS4156P+
SMD Crystal Oscillator 156.25MHz 3.3V 10-Pin LCCC EP
InfineonCY22381FXC
CY22381 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator SMT-SOIC-8
InfineonCY22381FXI
PLL Clock Generator, 0 MHz to 166 MHz, 3 Outputs, 3.135 V to 3.465 V, 8 Pins, SOIC

Descriptions

Descriptions of Analog Devices DS4100H+ provided by its distributors.

IC OSC CLOCK 100MHZ 10-LCCC / Clock Generator 100MHz-OUT 10-Pin LCCC EP
CLOCK GENERATOR, OTHER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 10; Package Code: HQCCN; Package Shape: RECTANGULAR;
OSCILLATOR, 100MHZ, 3.465V, LCCC-10; Frequency: 100MHz; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Digital IC Case: LCCC; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated