Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS2761AE+025

Battery Monitor High-Precision Single Li+ 2.5V to 5.5V 16-Pin TSSOP
$ 2.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2761AE+025.

Augswan

Datasheet24 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.76
$ 3.03
Stock
131,034
83,671
Authorized Distributors
1
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
-
Packaging
Bulk
Tape & Reel (TR)

Related Parts

Analog DevicesDS2762AE+
Battery Monitoring Li-Ion 4.275V 16-Pin TSSOP
Analog DevicesDS2762AE+T&R
Battery Monitoring Li-Ion 4.275V 16-Pin TSSOP T/R
Analog DevicesDS2764AE+T&R
IC MON BATT LI-ION HP 16-TSSOP / Battery Monitoring Li-Ion 4.275V 16-Pin TSSOP T/R
Texas InstrumentsBQ77PL157APW-4225
Voltage Protection for 3 to 6 Series Cell Lithium-Ion/Polymer Batteries 16-TSSOP -40 to 85
Texas InstrumentsBQ77PL157APWR-4225
Battery Protection Li-Ion/Li-Pol 4.225V 16-Pin TSSOP T/R / IC VOLT PROT LI-ION 16TSSOP
Texas InstrumentsBQ76200PW
60mA -0.3V 8V 100V 8 to 75V Battery Protection Diversification TSSOP-16 SMD mount 1.2mm(height)

Descriptions

Descriptions of Analog Devices DS2761AE+025 provided by its distributors.

Battery Monitor High-Precision Single Li+ 2.5V to 5.5V 16-Pin TSSOP
4.275V 1-Wire Battery Monitor Undervoltage,short circuit,Overvoltage,Overcurrent Lithium ion batteries TSSOP-16 SMD mount 5mm*4.4mm*900μm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2761AE-025
  • DS2761AE025