Analog Devices DS232A-N

Line Transceiver 2-Driver 2-Receiver RS-232 EIA-232E 350kbps 16-Pin DIP
$ 3.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS232A-N.

DigiKey

Datasheet10 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS232A-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.65
$ 1.73
$ 1.73
Stock
124,622
368,886
368,886
Authorized Distributors
1
1
1
Case/Package
DIP
-
-
Number of Pins
-
-
-
Logic Function
Receiver, Transceiver
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
-
-
Data Rate
350 kbps
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX3111ECNI
Dual Transmitter/Receiver RS-232 28-Pin PDIP N
Analog DevicesMAX3233ECPP
Dual Transmitter/Receiver RS-232 20-Pin PDIP N
Analog DevicesMAX3233ECPP+G36
Line Transceiver 2-Driver 2-Receiver RS-232 EIA/TIA-232 250kbps 20-Pin PDIP
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Analog DevicesADM3222AN
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Texas InstrumentsDS8921N
Differential Line Drivers and Receiver Pair 8-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices DS232A-N provided by its distributors.

Line Transceiver 2-Driver 2-Receiver RS-232 EIA-232E 350kbps 16-Pin DIP
IC TRANSCEIVER FULL 2/2 16DIP / 2/2 Transceiver Full RS232 16-PDIP
IC TXRX DUAL RS-232 5V IND 16DIP
DUAL RS-232 TX/RX, 16PIN DIP, IND<AZ
IC TRANSCEIVER FULL 2/2 16PDIP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated