Analog Devices DS2176

IC Buffer Receive T1 24-DIP
$ 12.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2176.

Augswan

Datasheet15 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.79
$ 12.71
Stock
147,098
104,661
Authorized Distributors
1
1
Case/Package
DIP
-
Number of Pins
24
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

STMicroelectronicsM48Z12-150PC1
M48Z12 Series 16 Kb (2 K x 8) 5.5 V 150 ns Zeropower® SRAM - PCDIP-24
STMicroelectronicsM48T12-150PC1
MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 150, PCDIP24, 3MA STANDBY
STMicroelectronicsM48T12-70PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 24 Pins, PDIP
Analog DevicesDS12C887+
Real Time Clock (RTC) IC Clock/Calendar 113B Parallel 24-DIP Module 0.6" (15.24mm)
Analog DevicesMAX236CNG+
MAX236 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N
Analog DevicesMAX238CNG+
MAX238 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N

Descriptions

Descriptions of Analog Devices DS2176 provided by its distributors.

IC BUFFER RECEIVE T1 24-DIP
IC TELECOM INTERFACE 24DIP
Framer T1 5V 24-Pin PDIP N
ELASTIC BUFFER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated