Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS2118MB+

Lead Free Obsolete CMOS GULL WING SCSI, LVD, SE Terminator 0C~70C 110Ohm 2.64mm 5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2118MB+.

Augswan

Datasheet10 pages20 years ago

iiiC

Alternate Parts

Price @ 1000
$ 4.46
$ 4.46
Stock
187,609
314,430
314,430
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
36
36
36
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices DS2118MB+ provided by its distributors.

Lead Free Obsolete CMOS GULL WING SCSI, LVD, SE Terminator 0C~70C 110Ohm 2.64mm 5V
SCSI BUS TERMINATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 36; Package Code: SSOP; Package Shape: RECTANGULAR;
Microprocessor Support IC; Package/Case:36-SSOP; No. of Pins:36; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Digital IC Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated