Analog Devices DS2117MB

DS2117M Tin/Lead (Sn/Pb) 2005 SCSI LVD SE signal terminator 3/5V 2.64mm 52Ohm 0C~70C
$ 4.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2117MB.

Augswan

Datasheet9 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.46
$ 3.83
$ 3.83
Stock
288,693
360,444
360,444
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
36
36
36
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

NCV7707 Series 5.5 - 28 V 4.5 uA 100 mOhm Rds Door Module Driver - SSOP-36EP
BIPOLAR Tape & Reel (TR) LB11876 Polygonal Mirror motor controller 17V 15mA 5.6mm -20C~85C TA
Analog DevicesMAX6956AAX+T
2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander
Direct PWM Structure Three-Phase Sensorless Fan Motor Driver
NXP SemiconductorsMPC17550EVEL
Power MOSFET Tape & Reel (TR) MPC17550 Battery Powered motor controller 1.6V~5.5V 700mA -10C~150C TJ
Texas InstrumentsTAS5121DKDR
Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP T/R

Descriptions

Descriptions of Analog Devices DS2117MB provided by its distributors.

DS2117M Tin/Lead (Sn/Pb) 2005 SCSI LVD SE signal terminator 3/5V 2.64mm 52Ohm 0C~70C
Terminator IC SCSI Ultra3 LVD/SE 5V 36-Pin SSOP
IC TERM SCSI LVD/SE ULT-3 36SSOP
9-LINE 52 ohm SCSI BUS TERMINATOR PDSO36
SCSI TERMINATOR, 9-LINE, 52OHM,
SCSI BUS TERMINATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 36; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated