Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1705EPA+

Pwr Sply Func, Monitor, PDIP, VS 1.2 to 5.5V, IS 60uA, VOH 5.4V, -40 to +85C, tf 20us
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1705EPA+.

SHENGYU ELECTRONICS

Datasheet12 pages16 years ago

_legacy Avnet

ShanghaiCT

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Analog Devices DS1705EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.64
Stock
135,140
197,121
Authorized Distributors
0
1
Case/Package
PDIP
DIP
Number of Pins
8
8
Number of Voltages Monitored
-
1
Reset
-
Active Low
Reset Timeout
-
130 ms
Undervoltage Threshold
-
4.5 V
Overvoltage Threshold
-
4.75 V
Watchdog Timer
-
Yes
Min Supply Voltage
-
1.2 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX705EPA+
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N Tube
Analog DevicesMAX690ACPA+
ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 5V 9.91mm 140ms Minimum 727mW
Analog DevicesMAX802LCPA+
ROHS3Compliant Tube MAX802 Battery Backup Circuit supervisor 5V 9.375mm 140ms Minimum 0.35mA
Analog DevicesADM8698ANZ
Processor Supervisor 4.65V 3V to 5.5V 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices DS1705EPA+ provided by its distributors.

Pwr Sply Func, Monitor, PDIP, VS 1.2 to 5.5V, IS 60uA, VOH 5.4V,-40 to +85C, tf 20us
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC, MICROMONITOR, 60 uA, 5.5V, 8-DIP; Th; IC, MICROMONITOR, 60 uA, 5.5V, 8-DIP; Threshold Voltage:1.3V; No. of Supervisors / Monitors:1; Supply Voltage Range:1.2V to 5.5V; Reset Type:Active-Low; Supply Current:60µA; Delay Time:205ms; Digital IC Case Style:DIP; No. of Pins:8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated