Analog Devices DS1685EN-5

IC RTC CLK/CALENDAR PAR 24TSSOP / Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-TSSOP (0.173", 4.40mm Width)
$ 3.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1685EN-5.

Augswan

Datasheet34 pages14 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1685EN-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.79
$ 7.288
$ 7.288
Stock
212,721
159,350
159,350
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Memory Size
242 B
242 B
242 B
Interface
-
-
-
Logic Function
Clock
Clock
Clock
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesDS1685E-5+
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm 24-Pin TSSOP Tube
Analog DevicesDS1685E-5+T&R
IC RTC CLK/CALENDAR PAR 24-TSSOP / Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm 24-Pin TSSOP T/R
Texas InstrumentsBQ4802YPW
HH:MM:SS (12/24 hr) 128bit 4.5V 5.5V Parallel YY-MM-DD-dd yes TSSOP-28 SMD mount 4.4mm(width)
Texas InstrumentsBQ4802YPWG4
Y2K-Compliant Parallel TC with CPU Supervisor and External NVS AM Control, 5V Vcc 28-TSSOP 0 to 70
Analog DevicesDS1685E-3+
DS1685 Series 5.5V Parallel Surface Mount Real Time Clock - TSSOP-24
Texas InstrumentsBQ4802LYPWR
REAL TIME CLOCK-RTC, YY-MM-DD-dd, TSSOP-28, FULL REEL

Descriptions

Descriptions of Analog Devices DS1685EN-5 provided by its distributors.

IC RTC CLK/CALENDAR PAR 24TSSOP / Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-TSSOP (0.173", 4.40mm Width)
Real Time Clock Multiplexed 242Byte 24-Pin TSSOP
IC RTC CLK/CALENDAR PAR 24-TSSOP
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1685EN5