What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1626U

Temp Sensor Digital Serial (3-Wire) 8-Pin uMAX
$ 1.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1626U.

Upverter

Datasheet12 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.84
$ 5.071
Stock
114,937
48,512
Authorized Distributors
1
6
Case/Package
UMAX
UMAX
Number of Pins
8
8
Mount
-
-
Min Operating Temperature
-55 °C
-
Max Operating Temperature
125 °C
-
Resolution
1.5 B
-
Accuracy
-
-
Interface
Logic
Logic
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesDS1726U+
Board Mount Temperature Sensors High-Precision 3-Wire Digital Thermometer and Thermostat
Analog DevicesDS75U+
DS75 Series 5.5 V 11-Bit Digital Thermometer and Thermostat - uMAX-8
Analog DevicesDS1731U
Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Square, 8 Pin, Surface Mount, USOP-8

Descriptions

Descriptions of Analog Devices DS1626U provided by its distributors.

Temp Sensor Digital Serial (3-Wire) 8-Pin uMAX
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount, MICRO, SOP-8
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Shape or Style: RECTANGULAR; JESD-609 Code: e0; Housing: PLASTIC;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated