What’s new: Find the right parts faster with our redesigned experience

Learn more

Master Appliance PH-1200

Heat Gun, 120 V, 1300 W, 11 A, 15 Cfm, 4000 Fpm, 1.3 in., 6 Ft., 3-WIRE Grounded
$ 193.55
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Master Appliance PH-1200.

RS (Formerly Allied Electronics)

Datasheet6 pages21 years ago
Datasheet6 pages14 years ago
Datasheet3 pages20 years ago

Master Electronics

Newark

Related Parts

Master AppliancePH-1400
Heat Gun, Electric Powered, 120V AC, Variable Temp. Setting, 1,300 W Watt, Pistol Handle
Master AppliancePH-1200-1
Heat Gun Kit, Electric Powered, 120V AC, Variable Temp. Setting, 1,300 W Watt, Pistol Handle
Master AppliancePH-1500
11.0-Amp Corded Heat Gun, 120VAC 1300W, Watts: 1, 300 W
Master AppliancePH-1200K
Heat Gun Kit, Electric Powered, 120V AC, Variable Temp. Setting, 1,300 W Watt, Pistol Handle
Master AppliancePH-1400K
Heat Gun Kit, Electric Powered, 120V AC, Variable Temp. Setting, 1,300 W Watt, Pistol Handle
Master AppliancePH-1100
MASTER APPLIANCE PH-1100 Heat Gun, Electric Powered, 120V AC, Dual Temp.

Descriptions

Descriptions of Master Appliance PH-1200 provided by its distributors.

HEAT GUN, 120 V, 1300 W, 11 A, 15 CFM, 4000 FPM, 1.3 IN., 6 FT., 3-WIRE GROUNDED
Master Appliance Heat Gun Proheat Varitemp
Heat Gun, 120V, 449+C; Input Power:1.3Kw; Supply Voltage Vac:120V; Heat Temperature Max:540°C; Product Range:-; Plug Type:-; Power Source:Power Cord; Temperature Max:449°C Rohs Compliant: Yes |Master Appliance PH-1200

Manufacturer Aliases

Master Appliance has several brands around the world that distributors may use as alternate names. Master Appliance may also be known as the following names:

  • MASTER
  • Master Appliance Corp
  • Master App
  • MASTER APPLIENCE
  • Master Heat Guns
  • MASTER APPLIANC
  • MASTER APPLIANCE COR
  • MASTER APPLIAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH-1200.
  • PH1200