What’s new: Find the right parts faster with our redesigned experience

Learn more

Master Appliance PH-1500

11.0-Amp Corded Heat Gun, 120VAC 1300W, Watts: 1, 300 W
$ 302.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Master Appliance PH-1500.

element14 APAC

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Related Parts

Master AppliancePH-1200
HEAT GUN, 120 V, 1300 W, 11 A, 15 CFM, 4000 FPM, 1.3 IN., 6 FT., 3-WIRE GROUNDED
Master AppliancePH-1400
Heat Gun, Electric Powered, 120V AC, Variable Temp. Setting, 1,300 W Watt, Pistol Handle
Master AppliancePH-1200-1
Heat Gun Kit, Electric Powered, 120V AC, Variable Temp. Setting, 1,300 W Watt, Pistol Handle
Steinel34851
HL2010E HEAT GUN IN CASE, INTELLITEMP HEAT GUN WITH LCD TEMPERATURE DISPLAY

Descriptions

Descriptions of Master Appliance PH-1500 provided by its distributors.

11.0-Amp Corded Heat Gun, 120VAC 1300W, Watts: 1, 300 W
Proheat LCD Programmable Heat Gun; Input Power:1.3kW; Supply Voltage VAC:120V; Heat Temperature Range:+50°C to +540°C; Length:8.2"; Temperature Min:130°F; Height:7.3"; Power Rating:1300W; Color:Red/Black; Width:3"
Proheat Lcd Programmable Heat Gun; Potencia De Entrada:1.3Kw; Supply Voltage Vac:120V; Temperatura De Calentamiento Máx.:540°C; Tipo De Conector:-; Altura:7.3"; Anchura:3"; Color:Red/Black; Fuente De Potencia:Cable De Alimentación |Master Appliance PH-1500

Manufacturer Aliases

Master Appliance has several brands around the world that distributors may use as alternate names. Master Appliance may also be known as the following names:

  • MASTER
  • Master Appliance Corp
  • Master App
  • MASTER APPLIENCE
  • Master Heat Guns
  • MASTER APPLIANC
  • MASTER APPLIANCE COR
  • MASTER APPLIAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH-1500.
  • PH1500