What’s new: Find the right parts faster with our redesigned experience

Learn more

Master Appliance PH-1100

MASTER APPLIANCE PH-1100 Heat Gun, Electric Powered, 120V AC, Dual Temp.
$ 120.88
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Master Appliance PH-1100.

Master Electronics

Datasheet6 pages21 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Related Parts

Master AppliancePH-1100K
Heat Gun Kit, Electric Powered, 120V AC, Variable Temp. Setting, 1,300 W Watt, Pistol Handle
Master AppliancePH-1200
HEAT GUN, 120 V, 1300 W, 11 A, 15 CFM, 4000 FPM, 1.3 IN., 6 FT., 3-WIRE GROUNDED
Master AppliancePH-1200-1
Heat Gun Kit, Electric Powered, 120V AC, Variable Temp. Setting, 1,300 W Watt, Pistol Handle

Descriptions

Descriptions of Master Appliance PH-1100 provided by its distributors.

MASTER APPLIANCE PH-1100 Heat Gun, Electric Powered, 120V AC, Dual Temp.
HEAT GUN, 120 V, 656 AND 1300 W, 11, 15 CFM, 3584 FPM, 0.87 IN., 221, 449 C
Proheat Dual Temp Heat Gun 500 & 1000F PH-1100 (Discon by Vendor)
Master Appliance Proheat Heat Gun Dualtemp 500 and 1000 F 120V
Heat Gun, 120V, 540+C; Input Power:1.3Kw; Supply Voltage Vac:120V; Heat Temperature Max:540°C; Product Range:-; Plug Type:- Rohs Compliant: Yes |Master Appliance PH-1100

Manufacturer Aliases

Master Appliance has several brands around the world that distributors may use as alternate names. Master Appliance may also be known as the following names:

  • MASTER
  • Master Appliance Corp
  • Master App
  • MASTER APPLIENCE
  • Master Heat Guns
  • MASTER APPLIANC
  • MASTER APPLIANCE COR
  • MASTER APPLIAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH-1100.
  • PH1100