What’s new: Find the right parts faster with our redesigned experience

Learn more

Master Appliance PH-1400

Heat Gun, Electric Powered, 120V AC, Variable Temp. Setting, 1, 300 W Watt, Pistol Handle
$ 269
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Master Appliance PH-1400.

Newark

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Related Parts

Master AppliancePH-1200
HEAT GUN, 120 V, 1300 W, 11 A, 15 CFM, 4000 FPM, 1.3 IN., 6 FT., 3-WIRE GROUNDED
Master AppliancePH-1200-1
Heat Gun Kit, Electric Powered, 120V AC, Variable Temp. Setting, 1,300 W Watt, Pistol Handle
Master AppliancePH-1500
11.0-Amp Corded Heat Gun, 120VAC 1300W, Watts: 1, 300 W
Steinel34851
HL2010E HEAT GUN IN CASE, INTELLITEMP HEAT GUN WITH LCD TEMPERATURE DISPLAY

Descriptions

Descriptions of Master Appliance PH-1400 provided by its distributors.

Heat Gun, Electric Powered, 120V AC, Variable Temp. Setting, 1,300 W Watt, Pistol Handle
HEAT GUN; 120 V; 1410W (MAX); 11; 6 TO 15 CFM; 947 TO 3584 FPM, LCD; VARIAIR
Proheat Lcd Dial-In Heat Gun; Input Power:1.3Kw; Supply Voltage Vac:120V; Heat Temperature Max:540°C; Product Range:-; Plug Type:-; Air Volume:16Cfm; Colour:Red/Black; Height:7.3"; Length:8.2"; Operating Current:11A; Width:3" Rohs Compliant: Yes |Master Appliance PH-1400

Manufacturer Aliases

Master Appliance has several brands around the world that distributors may use as alternate names. Master Appliance may also be known as the following names:

  • MASTER
  • Master Appliance Corp
  • Master App
  • MASTER APPLIENCE
  • Master Heat Guns
  • MASTER APPLIANC
  • MASTER APPLIANCE COR
  • MASTER APPLIAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH-1400.
  • PH1400