Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Marl 652-105-63

Single Color LED, Red, Diffused, T-4, 10mm
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 652-105-63.

IHS

Datasheet4 pages13 years ago

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 28.06
$ 28.06
Stock
0
25
25
Authorized Distributors
0
3
3
Illumination Color
-
-
-
Lens Color
-
Red
Red
Case/Package
100
-
-
Number of Pins
-
-
-
Luminous Intensity
100 mcd
89 mcd
89 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
28 V
12 V
12 V
Forward Current
20 mA
19 mA
19 mA
Test Current
-
-
-
Viewing Angle
180 °
180 °
180 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-09-25
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Marl 652-105-63 provided by its distributors.

Single Color LED, Red, Diffused, T-4, 10mm
Panel Indicator LED; LED Color:Red; Luminous Intensity:100mcd; Color:Red; Leaded Process Compatible:Yes; Mounting Hole Dia:8.1mm; Mounting Type:Panel; Operating Temperature Range:-40°C to +85°C; Supply Voltage:28V ;RoHS Compliant: Yes
LED INDICATOR, 12-28V AC/DC, RED; LED Colour:Red; Operating Voltage:28V; Mounting Hole Dia:12.7mm; Forward Current If:16mA; Luminous Intensity:100mcd; IP / NEMA Rating:IP67; Product Range:-; SVHC:No SVHC (15-Jan-2019); B
LED INDICATOR, 28VDC, RED; LED Colour:Red; Typ Luminous Intensity:100mcd; Viewing Angle:180°; Operating Temperature Range:-40°C to +85°C; Behind Panel Depth:22.5mm; Bezel Diameter:17mm; Colour:Black; Current, If Max:20mA; Current, If Min:8mA; Fixing Hole Diameter:12.7mm; IP Rating:IP67; Lead Length:5mm; Lens Colour:Colour Diffused; Luminous Intensity @ If = 20mA:100mcd; Material:Aluminium; Panel Cut-out Diameter:12.7mm; Surface Finish:Anodised; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Storage Max:85°C; Temperature, Storage Min:-40°C; Terminal Type:Push-On; Voltage, Reverse Protection:1000V dc; Voltage, Supply DC:28V dc; Voltage, Supply Min:12V dc; Wavelength, Typ:627nm

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO