Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Marl 651-105-21

Single Color LED, Red, Diffused, T-4, 10mm
$ 28.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 651-105-21.

IHS

Datasheet2 pages3 years ago

Newark

TME

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.265
$ 30.485
Stock
1
0
Authorized Distributors
2
2
Illumination Color
-
-
Lens Color
Red
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
89 mcd
100 mcd
Lens Style
Diffused
Diffused
Forward Voltage
12 V
28 V
Forward Current
19 mA
20 mA
Test Current
-
-
Viewing Angle
180 °
180 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Marl 651-105-21 provided by its distributors.

Single Color LED, Red, Diffused, T-4, 10mm
Panel Mount Indicator, Led, 12.7Mm, Red, 12V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:12.7Mm; Tensión De Operación:12Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:100Mcd; Ip/Nema:Ip67; Tipo De Empaquetado:Individual |Marl 651-105-21
INDICATOR, LED PANEL MNT, 10MM, RED, 12V; INDICATOR, LED PANEL MNT, 10MM, RED, 12V; Mounting Hole Dia:12.7mm; LED Color:Red; Forward Current If:20mA; Forward Voltage:12V; Luminous Intensity:100mcd; Bulb Size:10mm; Color:Red; Leaded Process Compatible:Yes
LED INDICATOR, RED; LED / Lamp Size:10mm; LED Colour:Red; Typ Luminous Intensity:500mcd; Forward Current:20mA; Voltage, Vf Max:12V; Operating Temperature Range:-40°C to +86°C; Bezel Diameter:17mm; Case Style:Fully Potted; Current, If Luminous Intensity:20mA; External Diameter:17.0mm; External Length / Height:38.5mm; IP Rating:IP67; LED Colour Presentation:Tinted diffused; Length Behind Bezel:26.5mm; Material:Aluminium, Black anodised; Temp, Op. Max:86°C; Temp, Op. Min:-40°C; Terminal Type:2.8mm x 0.8mm; Thickness, Panel Max:8mm; Voltage Rating, DC:12V; Voltage, Vf Typ:12V dc; Wavelength, Peak:635nm; Wavelength, Typ:625nm

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 651-105-21.