Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Marl 537-532-63

Marl Green LED Panel Indicator, 12-28V, 6-16mA, IP67, 8.1mm Mounting Hole
$ 27.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 537-532-63.

IHS

Datasheet2 pages4 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
-24.86%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 27.6
$ 26.42
Stock
103
65
Authorized Distributors
3
3
Illumination Color
-
-
Lens Color
Diffused
Diffused
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
23 cd
23 cd
Lens Style
Diffused
Diffused
Forward Voltage
28 V
28 V
Forward Current
16 mA
16 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Marl 537-532-63 provided by its distributors.

Marl Green LED Panel Indicator, 12-28V, 6-16mA, IP67, 8.1mm Mounting Hole
Single Color LED, Green, Diffused, 8.1mm
Led Panel Indicator, Green, 8.1Mm, 28V; |Marl 537-532-63
LED Panel Mount Indicator Uni-Color

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO