Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Marl 534-532-63

Marl greenLEDPanel indicator lights, 12 → 28V, 6 → 16mA, IP67, 8.1mmInstallation aperture
$ 23.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 534-532-63.

IHS

Datasheet2 pages3 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
-62.39%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 23.41
$ 26.375
Stock
39
73
Authorized Distributors
2
2
Illumination Color
-
-
Lens Color
Diffused
Diffused
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
23 cd
23 cd
Lens Style
Diffused
Diffused
Forward Voltage
28 V
28 V
Forward Current
16 mA
16 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Marl 534-532-63 provided by its distributors.

Marl greenLEDPanel indicator lights, 12 → 28V, 6 → 16mA, IP67, 8.1mmInstallation aperture
Single Color LED, Green, Diffused, 8.1mm
Led Indicator, 12-28V Ac/Dc, Green; |Marl 534-532-63
PROFESSIONAL LED INDICATORS 8.1MM MOUNTING
LED INDICATOR, 12-28V AC/DC, GREEN; Mounting Hole Dia:8.1mm; LED Colour:Green; Forward Current If:16mA; Forward Voltage:28V; Luminous Intensity:23cd; SVHC:No SVHC (20-Jun-2011); Behind Panel Depth:24mm; Bezel Depth:2.9mm; Bezel Diameter:12.7mm; Current If Min:8mA; Fixing Hole Diameter:8.1mm; Forward Current If Max:16mA; IP / NEMA Rating:IP67; Lead Length:5mm; Lens Colour:Colour Diffused; Luminous Intensity @ If = 20mA:23000mcd; Luminous Intensity Typ:23000mcd; Material:Stainless Steel; Operating Temperature Max:95°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +95°C; Panel Cutout Diameter:8.1mm; Peak Forward Current:20mA; Reverse Protection Voltage:1000VDC; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Supply Voltage Min:12VDC; Supply Voltage V DC:28VDC; Terminal Type:Push-On; Wavelength Typ:527nm

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO